


XP3P080N | |
|---|---|
DigiKey Part Number | 5048-XP3P080NTR-ND - Tape & Reel (TR) 5048-XP3P080NCT-ND - Cut Tape (CT) 5048-XP3P080NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P080N |
Description | MOSFET P-CH 30V 3.2A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1296 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 100 | 2,48390 Kč | 248,39 Kč |
| 500 | 1,83388 Kč | 916,94 Kč |
| 1 000 | 1,62359 Kč | 1 623,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35555 Kč | 4 066,65 Kč |
| 6 000 | 1,22027 Kč | 7 321,62 Kč |
| 9 000 | 1,15125 Kč | 10 361,25 Kč |
| 15 000 | 1,07362 Kč | 16 104,30 Kč |
| 21 000 | 1,02764 Kč | 21 580,44 Kč |
| 30 000 | 0,98293 Kč | 29 487,90 Kč |
| 75 000 | 0,88478 Kč | 66 358,50 Kč |
| 150 000 | 0,82414 Kč | 123 621,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

