XP3P050AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP3P050AM
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3P050AM

DigiKey Part Number
5048-XP3P050AMTR-ND - Tape & Reel (TR)
5048-XP3P050AMCT-ND - Cut Tape (CT)
5048-XP3P050AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3P050AM
Description
MOSFET P-CH 30V 5.8A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1012,77700 Kč127,77 Kč
1008,31900 Kč831,90 Kč
5006,40426 Kč3 202,13 Kč
1 0005,78728 Kč5 787,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,00288 Kč15 008,64 Kč
6 0004,60795 Kč27 647,70 Kč
9 0004,40672 Kč39 660,48 Kč
15 0004,18066 Kč62 709,90 Kč
21 0004,06081 Kč85 277,01 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč