P-Channel 30 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3P050AM

DigiKey Part Number
5048-XP3P050AMTR-ND - Tape & Reel (TR)
5048-XP3P050AMCT-ND - Cut Tape (CT)
5048-XP3P050AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3P050AM
Description
MOSFET P-CH 30V 5.8A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,73550 Kč373,55 Kč
5002,78854 Kč1 394,27 Kč
1 0002,48217 Kč2 482,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95519 Kč5 865,57 Kč
6 0001,77136 Kč10 628,16 Kč
9 0001,67762 Kč15 098,58 Kč
15 0001,57226 Kč23 583,90 Kč
21 0001,50984 Kč31 706,64 Kč
30 0001,44916 Kč43 474,80 Kč
75 0001,31601 Kč98 700,75 Kč
150 0001,28665 Kč192 997,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč