P-Channel 30 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-89
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3P050AG

DigiKey Part Number
5048-XP3P050AGTR-ND - Tape & Reel (TR)
5048-XP3P050AGCT-ND - Cut Tape (CT)
5048-XP3P050AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3P050AG
Description
MOSFET P-CH 30V 4.1A SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,66840 Kč366,84 Kč
5002,73646 Kč1 368,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,43493 Kč2 434,93 Kč
2 0002,18096 Kč4 361,92 Kč
3 0002,05129 Kč6 153,87 Kč
5 0001,90548 Kč9 527,40 Kč
7 0001,81909 Kč12 733,63 Kč
10 0001,73507 Kč17 350,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč