

XP3P050AG | |
|---|---|
DigiKey Part Number | 5048-XP3P050AGTR-ND - Tape & Reel (TR) 5048-XP3P050AGCT-ND - Cut Tape (CT) 5048-XP3P050AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P050AG |
Description | MOSFET P-CH 30V 4.1A SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 9,14400 Kč | 91,44 Kč |
| 100 | 5,87820 Kč | 587,82 Kč |
| 500 | 4,46804 Kč | 2 234,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,01332 Kč | 4 013,32 Kč |
| 2 000 | 3,10576 Kč | 6 211,52 Kč |
| 3 000 | 3,07298 Kč | 9 218,94 Kč |
| 5 000 | 3,04014 Kč | 15 200,70 Kč |
| 7 000 | 3,02922 Kč | 21 204,54 Kč |
| 10 000 | 2,95882 Kč | 29 588,20 Kč |
| 25 000 | 2,68130 Kč | 67 032,50 Kč |
| 50 000 | 2,58266 Kč | 129 133,00 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |

