


XP3P020M | |
|---|---|
DigiKey Part Number | 5048-XP3P020MTR-ND - Tape & Reel (TR) 5048-XP3P020MCT-ND - Cut Tape (CT) 5048-XP3P020MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P020M |
Description | MOSFET P-CH 30V 9.3A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 500 | 3,26854 Kč | 1 634,27 Kč |
| 1 000 | 2,92019 Kč | 2 920,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47671 Kč | 7 430,13 Kč |
| 6 000 | 2,25323 Kč | 13 519,38 Kč |
| 9 000 | 2,13930 Kč | 19 253,70 Kč |
| 15 000 | 2,01124 Kč | 30 168,60 Kč |
| 21 000 | 1,93541 Kč | 40 643,61 Kč |
| 30 000 | 1,86168 Kč | 55 850,40 Kč |
| 75 000 | 1,72577 Kč | 129 432,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

