


XP3P010M | |
|---|---|
DigiKey Part Number | 5048-XP3P010MTR-ND - Tape & Reel (TR) 5048-XP3P010MCT-ND - Cut Tape (CT) 5048-XP3P010MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P010M |
Description | MOSFET P-CH 30V 13.3A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 100 | 7,44800 Kč | 744,80 Kč |
| 500 | 5,71020 Kč | 2 855,10 Kč |
| 1 000 | 5,14997 Kč | 5 149,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43779 Kč | 13 313,37 Kč |
| 6 000 | 4,07904 Kč | 24 474,24 Kč |
| 9 000 | 3,89630 Kč | 35 066,70 Kč |
| 15 000 | 3,69092 Kč | 55 363,80 Kč |
| 21 000 | 3,56933 Kč | 74 955,93 Kč |
| 30 000 | 3,51717 Kč | 105 515,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

