P-Channel 30 V 13.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 13.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3P010M

DigiKey Part Number
5048-XP3P010MTR-ND - Tape & Reel (TR)
5048-XP3P010MCT-ND - Cut Tape (CT)
5048-XP3P010MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3P010M
Description
MOSFET P-CH 30V 13.3A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 13.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6080 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,28400 Kč122,84 Kč
1007,97080 Kč797,08 Kč
5006,11000 Kč3 055,00 Kč
1 0005,51051 Kč5 510,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,43779 Kč13 313,37 Kč
6 0004,07904 Kč24 474,24 Kč
9 0003,89630 Kč35 066,70 Kč
15 0003,69092 Kč55 363,80 Kč
21 0003,56933 Kč74 955,93 Kč
30 0003,51717 Kč105 515,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč