


XP3NA7R2MT | |
|---|---|
DigiKey Part Number | 5048-XP3NA7R2MTTR-ND - Tape & Reel (TR) 5048-XP3NA7R2MTCT-ND - Cut Tape (CT) 5048-XP3NA7R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3NA7R2MT |
Description | FET N-CH 30V 20.4A 43.5A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20.4A (Ta), 43.5A (Tc) 5W (Ta), 22.7W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 22.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,89200 Kč | 589,20 Kč |
| 500 | 4,47762 Kč | 2 238,81 Kč |
| 1 000 | 4,02133 Kč | 4 021,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44115 Kč | 10 323,45 Kč |
| 6 000 | 3,14886 Kč | 18 893,16 Kč |
| 9 000 | 2,99989 Kč | 26 999,01 Kč |
| 15 000 | 2,83250 Kč | 42 487,50 Kč |
| 21 000 | 2,73340 Kč | 57 401,40 Kč |
| 30 000 | 2,63707 Kč | 79 112,10 Kč |
| 75 000 | 2,58380 Kč | 193 785,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

