


XP3NA3R4MT | |
|---|---|
DigiKey Part Number | 5048-XP3NA3R4MTTR-ND - Tape & Reel (TR) 5048-XP3NA3R4MTCT-ND - Cut Tape (CT) 5048-XP3NA3R4MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3NA3R4MT |
Description | MOSFET N-CH 30V 29.2A 73A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 29.2A (Ta), 73A (Tc) 5W (Ta), 31.25W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 31.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 5 x 6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 100 | 6,67070 Kč | 667,07 Kč |
| 500 | 5,09200 Kč | 2 546,00 Kč |
| 1 000 | 4,58301 Kč | 4 583,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93607 Kč | 11 808,21 Kč |
| 6 000 | 3,61015 Kč | 21 660,90 Kč |
| 9 000 | 3,44406 Kč | 30 996,54 Kč |
| 15 000 | 3,25743 Kč | 48 861,45 Kč |
| 21 000 | 3,14692 Kč | 66 085,32 Kč |
| 30 000 | 3,04067 Kč | 91 220,10 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

