XP4438GYT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP4438GYT
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3NA2R4MT

DigiKey Part Number
5048-XP3NA2R4MTTR-ND - Tape & Reel (TR)
5048-XP3NA2R4MTCT-ND - Cut Tape (CT)
5048-XP3NA2R4MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3NA2R4MT
Description
FET N-CH 30V 36.5A 118A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 36.5A (Ta), 118A (Tc) 5W (Ta), 52W (Tc) Surface Mount PMPAK® 5 x 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PMPAK® 5 x 6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1015,09300 Kč150,93 Kč
1009,91030 Kč991,03 Kč
5007,68156 Kč3 840,78 Kč
1 0006,96355 Kč6 963,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,05117 Kč18 153,51 Kč
6 0005,59186 Kč33 551,16 Kč
9 0005,35793 Kč48 221,37 Kč
15 0005,09804 Kč76 470,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč