


XP3NA2R4MT | |
|---|---|
DigiKey Part Number | 5048-XP3NA2R4MTTR-ND - Tape & Reel (TR) 5048-XP3NA2R4MTCT-ND - Cut Tape (CT) 5048-XP3NA2R4MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3NA2R4MT |
Description | FET N-CH 30V 36.5A 118A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 36.5A (Ta), 118A (Tc) 5W (Ta), 52W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.4mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 65.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5600 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 100 | 9,15090 Kč | 915,09 Kč |
| 500 | 7,05238 Kč | 3 526,19 Kč |
| 1 000 | 6,37625 Kč | 6 376,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18973 Kč | 15 569,19 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

