N-Channel 30 V 15A (Ta), 38.7A (Tc) 3.57W (Ta) Surface Mount PMPAK® 3 x 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 38.7A (Tc) 3.57W (Ta) Surface Mount PMPAK® 3 x 3
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N9R5AYT

DigiKey Part Number
5048-XP3N9R5AYTTR-ND - Tape & Reel (TR)
5048-XP3N9R5AYTCT-ND - Cut Tape (CT)
5048-XP3N9R5AYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N9R5AYT
Description
MOSFET N-CH 30V 38.7A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 38.7A (Tc) 3.57W (Ta) Surface Mount PMPAK® 3 x 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.57W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PMPAK® 3 x 3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,88700 Kč68,87 Kč
1004,36340 Kč436,34 Kč
5003,27274 Kč1 636,37 Kč
1 0002,92082 Kč2 920,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31104 Kč6 933,12 Kč
6 0002,09991 Kč12 599,46 Kč
9 0001,99227 Kč17 930,43 Kč
15 0001,87130 Kč28 069,50 Kč
21 0001,79966 Kč37 792,86 Kč
30 0001,73001 Kč51 900,30 Kč
75 0001,58404 Kč118 803,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč