


XP3N9R5AMT | |
|---|---|
DigiKey Part Number | 5048-XP3N9R5AMTTR-ND - Tape & Reel (TR) 5048-XP3N9R5AMTCT-ND - Cut Tape (CT) 5048-XP3N9R5AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N9R5AMT |
Description | MOSFET N-CH 30V 18A 38.7A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 38.7A (Tc) 5W (Ta), 22.7W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 22.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,47680 Kč | 447,68 Kč |
| 500 | 3,36976 Kč | 1 684,88 Kč |
| 1 000 | 3,01216 Kč | 3 012,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55700 Kč | 7 671,00 Kč |
| 6 000 | 2,32752 Kč | 13 965,12 Kč |
| 9 000 | 2,21060 Kč | 19 895,40 Kč |
| 15 000 | 2,07914 Kč | 31 187,10 Kč |
| 21 000 | 2,00128 Kč | 42 026,88 Kč |
| 30 000 | 1,92562 Kč | 57 768,60 Kč |
| 75 000 | 1,79507 Kč | 134 630,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

