N-Channel 30 V 18A (Ta), 38.7A (Tc) 5W (Ta), 22.7W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 18A (Ta), 38.7A (Tc) 5W (Ta), 22.7W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N9R5AMT

DigiKey Part Number
5048-XP3N9R5AMTTR-ND - Tape & Reel (TR)
5048-XP3N9R5AMTCT-ND - Cut Tape (CT)
5048-XP3N9R5AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N9R5AMT
Description
MOSFET N-CH 30V 18A 38.7A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 38.7A (Tc) 5W (Ta), 22.7W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 22.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,03400 Kč70,34 Kč
1004,47680 Kč447,68 Kč
5003,36976 Kč1 684,88 Kč
1 0003,01216 Kč3 012,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55700 Kč7 671,00 Kč
6 0002,32752 Kč13 965,12 Kč
9 0002,21060 Kč19 895,40 Kč
15 0002,07914 Kč31 187,10 Kč
21 0002,00128 Kč42 026,88 Kč
30 0001,92562 Kč57 768,60 Kč
75 0001,79507 Kč134 630,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč