N-Channel 30 V 38.5A (Ta) 2W (Ta), 22.7W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 38.5A (Ta) 2W (Ta), 22.7W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N9R5AH

DigiKey Part Number
5048-XP3N9R5AHTR-ND - Tape & Reel (TR)
5048-XP3N9R5AHCT-ND - Cut Tape (CT)
5048-XP3N9R5AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N9R5AH
Description
MOSFET N-CH 30V 38.5A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 38.5A (Ta) 2W (Ta), 22.7W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9.5mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 22.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,96390 Kč496,39 Kč
5003,73974 Kč1 869,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65632 Kč7 968,96 Kč
6 0002,41957 Kč14 517,42 Kč
9 0002,31790 Kč20 861,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč