N-Channel 30 V 38.5A (Ta) 2W (Ta), 22.7W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 38.5A (Ta) 2W (Ta), 22.7W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N9R5AH

DigiKey Part Number
5048-XP3N9R5AHTR-ND - Tape & Reel (TR)
5048-XP3N9R5AHCT-ND - Cut Tape (CT)
5048-XP3N9R5AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N9R5AH
Description
MOSFET N-CH 30V 38.5A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 38.5A (Ta) 2W (Ta), 22.7W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9.5mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 22.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,96390 Kč496,39 Kč
5003,73974 Kč1 869,87 Kč
1 0003,34477 Kč3 344,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65632 Kč7 968,96 Kč
6 0002,41957 Kč14 517,42 Kč
9 0002,31790 Kč20 861,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč