


XP3N5R0AMT | |
|---|---|
DigiKey Part Number | 5048-XP3N5R0AMTTR-ND - Tape & Reel (TR) 5048-XP3N5R0AMTCT-ND - Cut Tape (CT) 5048-XP3N5R0AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N5R0AMT |
Description | MOSFET N-CH 30V 25A 63.5A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 63.5A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 31.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,63960 Kč | 663,96 Kč |
| 500 | 5,05548 Kč | 2 527,74 Kč |
| 1 000 | 4,54439 Kč | 4 544,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64007 Kč | 10 920,21 Kč |
| 6 000 | 3,33417 Kč | 20 005,02 Kč |
| 9 000 | 3,17828 Kč | 28 604,52 Kč |
| 15 000 | 3,00313 Kč | 45 046,95 Kč |
| 21 000 | 2,89942 Kč | 60 887,82 Kč |
| 30 000 | 2,79862 Kč | 83 958,60 Kč |
| 75 000 | 2,76675 Kč | 207 506,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

