


XP3N045EN | |
|---|---|
DigiKey Part Number | 5048-XP3N045ENTR-ND - Tape & Reel (TR) 5048-XP3N045ENCT-ND - Cut Tape (CT) 5048-XP3N045ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N045EN |
Description | MOSFET N-CH 30V 4.3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 500 | 1,85328 Kč | 926,64 Kč |
| 1 000 | 1,64099 Kč | 1 640,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37054 Kč | 4 111,62 Kč |
| 6 000 | 1,23402 Kč | 7 404,12 Kč |
| 9 000 | 1,16439 Kč | 10 479,51 Kč |
| 15 000 | 1,08607 Kč | 16 291,05 Kč |
| 21 000 | 1,03968 Kč | 21 833,28 Kč |
| 30 000 | 0,99458 Kč | 29 837,40 Kč |
| 75 000 | 0,89556 Kč | 67 167,00 Kč |
| 150 000 | 0,83438 Kč | 125 157,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

