N-Channel 30 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N045EN

DigiKey Part Number
5048-XP3N045ENTR-ND - Tape & Reel (TR)
5048-XP3N045ENCT-ND - Cut Tape (CT)
5048-XP3N045ENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N045EN
Description
MOSFET N-CH 30V 4.3A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,28400 Kč42,84 Kč
1002,68350 Kč268,35 Kč
5001,98306 Kč991,53 Kč
1 0001,75585 Kč1 755,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37054 Kč4 111,62 Kč
6 0001,23402 Kč7 404,12 Kč
9 0001,16439 Kč10 479,51 Kč
15 0001,08607 Kč16 291,05 Kč
21 0001,03968 Kč21 833,28 Kč
30 0000,99458 Kč29 837,40 Kč
75 0000,89556 Kč67 167,00 Kč
150 0000,83438 Kč125 157,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč