


XP3N035N | |
|---|---|
DigiKey Part Number | 5048-XP3N035NTR-ND - Tape & Reel (TR) 5048-XP3N035NCT-ND - Cut Tape (CT) 5048-XP3N035NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N035N |
Description | MOSFET N-CH 30V 4.5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 1,92594 Kč | 962,97 Kč |
| 1 000 | 1,70441 Kč | 1 704,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32931 Kč | 3 987,93 Kč |
| 6 000 | 1,19629 Kč | 7 177,74 Kč |
| 9 000 | 1,12843 Kč | 10 155,87 Kč |
| 15 000 | 1,05211 Kč | 15 781,65 Kč |
| 21 000 | 1,00689 Kč | 21 144,69 Kč |
| 30 000 | 0,96293 Kč | 28 887,90 Kč |
| 75 000 | 0,86642 Kč | 64 981,50 Kč |
| 150 000 | 0,80679 Kč | 121 018,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

