N-Channel 30 V 5.4A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 5.4A (Ta) 1.25W (Ta) Surface Mount SOT-23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N028EN

DigiKey Part Number
5048-XP3N028ENTR-ND - Tape & Reel (TR)
5048-XP3N028ENCT-ND - Cut Tape (CT)
5048-XP3N028ENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N028EN
Description
MOSFET N-CH 30V 5.4A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.4A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,02100 Kč40,21 Kč
1002,51550 Kč251,55 Kč
5001,85788 Kč928,94 Kč
1 0001,64506 Kč1 645,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37393 Kč4 121,79 Kč
6 0001,23707 Kč7 422,42 Kč
9 0001,16727 Kč10 505,43 Kč
15 0001,08876 Kč16 331,40 Kč
21 0001,04226 Kč21 887,46 Kč
30 0000,99704 Kč29 911,20 Kč
75 0000,89777 Kč67 332,75 Kč
150 0000,83644 Kč125 466,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč