


XP3N020YT | |
|---|---|
DigiKey Part Number | 5048-XP3N020YTTR-ND - Tape & Reel (TR) 5048-XP3N020YTCT-ND - Cut Tape (CT) 5048-XP3N020YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N020YT |
Description | MOSFET N-CH 30V 10A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 3.12W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 3 x 3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,68400 Kč | 56,84 Kč |
| 100 | 3,59110 Kč | 359,11 Kč |
| 500 | 2,68220 Kč | 1 341,10 Kč |
| 1 000 | 2,38854 Kč | 2 388,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01470 Kč | 6 044,10 Kč |
| 6 000 | 1,82612 Kč | 10 956,72 Kč |
| 9 000 | 1,73001 Kč | 15 570,09 Kč |
| 15 000 | 1,62193 Kč | 24 328,95 Kč |
| 21 000 | 1,55792 Kč | 32 716,32 Kč |
| 30 000 | 1,49569 Kč | 44 870,70 Kč |
| 75 000 | 1,35914 Kč | 101 935,50 Kč |
| 150 000 | 1,33483 Kč | 200 224,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

