
XP3C023AMT | |
|---|---|
DigiKey Part Number | 5048-XP3C023AMTTR-ND - Tape & Reel (TR) 5048-XP3C023AMTCT-ND - Cut Tape (CT) 5048-XP3C023AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3C023AMT |
Description | MOSFET N/P-CH 30V 12A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Ta), 10A (Ta) 3.57W (Ta) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Ta), 10A (Ta) | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 10A, 10V, 23.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2nC @ 4.5V, 21.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320pF @ 15V, 2480pF @ 15V | |
Power - Max | 3.57W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PMPAK® 5 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 15,59800 Kč | 155,98 Kč |
| 100 | 10,25560 Kč | 1 025,56 Kč |
| 500 | 7,95858 Kč | 3 979,29 Kč |
| 1 000 | 7,21910 Kč | 7 219,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27971 Kč | 18 839,13 Kč |
| 6 000 | 5,80671 Kč | 34 840,26 Kč |
| 9 000 | 5,56581 Kč | 50 092,29 Kč |
| 15 000 | 5,32802 Kč | 79 920,30 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |

