Mosfet Array 30V 12A (Ta), 10A (Ta) 3.57W (Ta) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3C023AMT

DigiKey Part Number
5048-XP3C023AMTTR-ND - Tape & Reel (TR)
5048-XP3C023AMTCT-ND - Cut Tape (CT)
5048-XP3C023AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3C023AMT
Description
MOSFET N/P-CH 30V 12A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 12A (Ta), 10A (Ta) 3.57W (Ta) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
12A (Ta), 10A (Ta)
Rds On (Max) @ Id, Vgs
10.4mOhm @ 10A, 10V, 23.5mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.2nC @ 4.5V, 21.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2320pF @ 15V, 2480pF @ 15V
Power - Max
3.57W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
8-PMPAK (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,80900 Kč128,09 Kč
1008,32150 Kč832,15 Kč
5006,38970 Kč3 194,85 Kč
1 0005,76731 Kč5 767,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,65057 Kč13 951,71 Kč
6 0004,27813 Kč25 668,78 Kč
9 0004,08843 Kč36 795,87 Kč
15 0003,87522 Kč58 128,30 Kč
21 0003,74900 Kč78 729,00 Kč
30 0003,72137 Kč111 641,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč