
XP3832CMT | |
|---|---|
DigiKey Part Number | 5048-XP3832CMTTR-ND - Tape & Reel (TR) 5048-XP3832CMTCT-ND - Cut Tape (CT) 5048-XP3832CMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3832CMT |
Description | MOSFET 2N-CH 30V 16A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc) 2.08W (Ta), 2.27W (Ta) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 16A, 10V, 1.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1712pF @ 15V, 3920pF @ 15V | |
Power - Max | 2.08W (Ta), 2.27W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PMPAK® 5 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 100 | 17,92390 Kč | 1 792,39 Kč |
| 500 | 14,18876 Kč | 7 094,38 Kč |
| 1 000 | 12,98768 Kč | 12 987,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,71290 Kč | 32 138,70 Kč |
| 6 000 | 9,99585 Kč | 59 975,10 Kč |
| 9 000 | 9,99505 Kč | 89 955,45 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

