Mosfet Array 30V 16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc) 2.08W (Ta), 2.27W (Ta) Surface Mount PMPAK® 5 x 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3832CMT

DigiKey Part Number
5048-XP3832CMTTR-ND - Tape & Reel (TR)
5048-XP3832CMTCT-ND - Cut Tape (CT)
5048-XP3832CMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3832CMT
Description
MOSFET 2N-CH 30V 16A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc) 2.08W (Ta), 2.27W (Ta) Surface Mount PMPAK® 5 x 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 16A, 10V, 1.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1712pF @ 15V, 3920pF @ 15V
Power - Max
2.08W (Ta), 2.27W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PMPAK® 5 x 6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1026,64600 Kč266,46 Kč
10017,92390 Kč1 792,39 Kč
50014,18876 Kč7 094,38 Kč
1 00012,98768 Kč12 987,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,71290 Kč32 138,70 Kč
6 0009,99585 Kč59 975,10 Kč
9 0009,99505 Kč89 955,45 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč