
XP3700MT | |
|---|---|
DigiKey Part Number | 5048-XP3700MTTR-ND - Tape & Reel (TR) 5048-XP3700MTCT-ND - Cut Tape (CT) 5048-XP3700MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3700MT |
Description | MOSFET N/P-CH 30V 11A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A (Ta), 7.3A(Ta) 3.57W (Ta) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 7.3A(Ta) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 11A, 10V, 45mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3nC @ 4.5V, 9.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 15V, 960pF @ 15V | |
Power - Max | 3.57W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PMPAK® 5 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78063 Kč | 23 341,89 Kč |
| 6 000 | 7,20801 Kč | 43 248,06 Kč |
| 9 000 | 6,92405 Kč | 62 316,45 Kč |
| 15 000 | 6,86479 Kč | 102 971,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,92100 Kč | 189,21 Kč |
| 100 | 12,55590 Kč | 1 255,59 Kč |
| 500 | 9,82506 Kč | 4 912,53 Kč |
| 1 000 | 8,94558 Kč | 8 945,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 10 | 18,76800 Kč | 187,68 Kč |
| 100 | 12,45430 Kč | 1 245,43 Kč |
| 500 | 9,74552 Kč | 4 872,76 Kč |
| 1 000 | 8,87316 Kč | 8 873,16 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |

