

XP2P052N | |
|---|---|
DigiKey Part Number | 5048-XP2P052NTR-ND - Tape & Reel (TR) 5048-XP2P052NCT-ND - Cut Tape (CT) 5048-XP2P052NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2P052N |
Description | MOSFET P-CH 20V 4A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 7,24000 Kč | 72,40 Kč |
| 100 | 3,71390 Kč | 371,39 Kč |
| 500 | 3,47502 Kč | 1 737,51 Kč |
| 1 000 | 3,10821 Kč | 3 108,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42494 Kč | 7 274,82 Kč |
| 6 000 | 2,14094 Kč | 12 845,64 Kč |
| 9 000 | 1,96617 Kč | 17 695,53 Kč |
| 15 000 | 1,87254 Kč | 28 088,10 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |

