


XP2P038N | |
|---|---|
DigiKey Part Number | 5048-XP2P038NTR-ND - Tape & Reel (TR) 5048-XP2P038NCT-ND - Cut Tape (CT) 5048-XP2P038NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2P038N |
Description | MOSFET P-CH 20V 5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,04260 Kč | 304,26 Kč |
| 500 | 2,26106 Kč | 1 130,53 Kč |
| 1 000 | 2,00804 Kč | 2 008,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68593 Kč | 5 057,79 Kč |
| 6 000 | 1,52344 Kč | 9 140,64 Kč |
| 9 000 | 1,44058 Kč | 12 965,22 Kč |
| 15 000 | 1,34743 Kč | 20 211,45 Kč |
| 21 000 | 1,29225 Kč | 27 137,25 Kč |
| 30 000 | 1,23860 Kč | 37 158,00 Kč |
| 75 000 | 1,12085 Kč | 84 063,75 Kč |
| 150 000 | 1,06880 Kč | 160 320,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

