SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP2P038N

DigiKey Part Number
5048-XP2P038NTR-ND - Tape & Reel (TR)
5048-XP2P038NCT-ND - Cut Tape (CT)
5048-XP2P038NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP2P038N
Description
MOSFET P-CH 20V 5A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5A (Ta) 1.38W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
38mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2320 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,86300 Kč48,63 Kč
1003,05010 Kč305,01 Kč
5002,26666 Kč1 133,33 Kč
1 0002,01301 Kč2 013,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,69010 Kč5 070,30 Kč
6 0001,52721 Kč9 163,26 Kč
9 0001,44415 Kč12 997,35 Kč
15 0001,35076 Kč20 261,40 Kč
21 0001,29545 Kč27 204,45 Kč
30 0001,24167 Kč37 250,10 Kč
75 0001,12362 Kč84 271,50 Kč
150 0001,07145 Kč160 717,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč