

XP2N1K2EN1 | |
|---|---|
DigiKey Part Number | 5048-XP2N1K2EN1TR-ND - Tape & Reel (TR) 5048-XP2N1K2EN1CT-ND - Cut Tape (CT) 5048-XP2N1K2EN1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2N1K2EN1 |
Description | MOSFET N-CH 20V 200MA SOT723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 2.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 44 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,33300 Kč | 43,33 Kč |
| 100 | 2,71830 Kč | 271,83 Kč |
| 500 | 2,01342 Kč | 1 006,71 Kč |
| 1 000 | 1,78534 Kč | 1 785,34 Kč |
| 2 000 | 1,59298 Kč | 3 185,96 Kč |
| 5 000 | 1,38520 Kč | 6 926,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11545 Kč | 11 154,50 Kč |
| 20 000 | 1,07170 Kč | 21 434,00 Kč |
| 30 000 | 1,02851 Kč | 30 855,30 Kč |
| 50 000 | 0,99162 Kč | 49 581,00 Kč |
| 70 000 | 0,95578 Kč | 66 904,60 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |





