


XP2N075EN | |
|---|---|
DigiKey Part Number | 5048-XP2N075ENTR-ND - Tape & Reel (TR) 5048-XP2N075ENCT-ND - Cut Tape (CT) 5048-XP2N075ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2N075EN |
Description | MOSFET N-CH 20V 3.5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 3.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 832 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 100 | 2,10010 Kč | 210,01 Kč |
| 500 | 1,54122 Kč | 770,61 Kč |
| 1 000 | 1,35978 Kč | 1 359,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05466 Kč | 3 163,98 Kč |
| 6 000 | 0,94545 Kč | 5 672,70 Kč |
| 9 000 | 0,88977 Kč | 8 007,93 Kč |
| 15 000 | 0,82710 Kč | 12 406,50 Kč |
| 21 000 | 0,78998 Kč | 16 589,58 Kč |
| 30 000 | 0,75387 Kč | 22 616,10 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

