
XP2N030EN | |
|---|---|
DigiKey Part Number | 5048-XP2N030ENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP2N030EN |
Description | MOSFET N-CH 20V 5.3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.3A (Ta) 1.25W (Ta) Surface Mount SOT-23S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 832 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23S |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 5.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96276 Kč | 2 888,28 Kč |
| 6 000 | 0,86175 Kč | 5 170,50 Kč |
| 9 000 | 0,81024 Kč | 7 292,16 Kč |
| 15 000 | 0,75227 Kč | 11 284,05 Kč |
| 21 000 | 0,71793 Kč | 15 076,53 Kč |
| 30 000 | 0,68452 Kč | 20 535,60 Kč |
| 75 000 | 0,61117 Kč | 45 837,75 Kč |
| 150 000 | 0,56583 Kč | 84 874,50 Kč |
| 300 000 | 0,52772 Kč | 158 316,00 Kč |
| Unit Price without VAT: | 0,96276 Kč |
|---|---|
| Unit Price with VAT: | 1,16494 Kč |

