Mosfet Array 20V 4.6A (Ta), 3.1A (Ta) 1.13W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP2535GEY

DigiKey Part Number
5048-XP2535GEYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP2535GEY
Description
MOSFET N/P-CH 16V 3.5A SOT26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.6A (Ta), 3.1A (Ta) 1.13W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta), 3.1A (Ta)
Rds On (Max) @ Id, Vgs
32mOhm @ 3A, 4.5V, 80mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.4nC @ 4.5V, 12.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
960pF @ 10V, 1024pF @ 10V
Power - Max
1.13W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35976 Kč7 079,28 Kč
6 0002,14498 Kč12 869,88 Kč
9 0002,03548 Kč18 319,32 Kč
15 0001,91240 Kč28 686,00 Kč
21 0001,83951 Kč38 629,71 Kč
30 0001,76867 Kč53 060,10 Kč
75 0001,62551 Kč121 913,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,35976 Kč
Unit Price with VAT:2,85531 Kč