


XP1504YT | |
|---|---|
DigiKey Part Number | 5048-XP1504YTTR-ND - Tape & Reel (TR) 5048-XP1504YTCT-ND - Cut Tape (CT) 5048-XP1504YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP1504YT |
Description | MOSFET N-CH 150V 5A 15.8A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Ta), 15.8A (Tc) 3.12W (Ta), 31.2W (Tc) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 984 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.12W (Ta), 31.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 3 x 3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 500 | 5,63922 Kč | 2 819,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08082 Kč | 12 242,46 Kč |
| 6 000 | 3,91567 Kč | 23 494,02 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


