


XP1504MT | |
|---|---|
DigiKey Part Number | 5048-XP1504MTTR-ND - Tape & Reel (TR) 5048-XP1504MTCT-ND - Cut Tape (CT) 5048-XP1504MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP1504MT |
Description | FET N-CH 150V 6.3A 15.8A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.3A (Ta), 15.8A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 59mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 984 pF @ 100 V |
FET Type | Power Dissipation (Max) 5W (Ta), 31.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20532 Kč | 3 102,66 Kč |
| 1 000 | 5,59786 Kč | 5 597,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51016 Kč | 13 530,48 Kč |
| 6 000 | 4,41850 Kč | 26 511,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

