N-Channel 100 V 8.1A (Tc) 2W (Ta), 20.8W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 8.1A (Tc) 2W (Ta), 20.8W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP10TN135H

DigiKey Part Number
5048-XP10TN135HTR-ND - Tape & Reel (TR)
5048-XP10TN135HCT-ND - Cut Tape (CT)
5048-XP10TN135HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP10TN135H
Description
MOSFET N-CH 100V 8.1A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 8.1A (Tc) 2W (Ta), 20.8W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
135mOhm @ 5A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
17.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
928 pF @ 50 V
FET Type
Power Dissipation (Max)
2W (Ta), 20.8W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,37800 Kč83,78 Kč
1005,35660 Kč535,66 Kč
5004,04632 Kč2 023,16 Kč
1 0003,62383 Kč3 623,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88429 Kč8 652,87 Kč
6 0002,63105 Kč15 786,30 Kč
9 0002,56498 Kč23 084,82 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč