


XP10TN135H | |
|---|---|
DigiKey Part Number | 5048-XP10TN135HTR-ND - Tape & Reel (TR) 5048-XP10TN135HCT-ND - Cut Tape (CT) 5048-XP10TN135HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10TN135H |
Description | MOSFET N-CH 100V 8.1A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.1A (Tc) 2W (Ta), 20.8W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 135mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 928 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta), 20.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,35660 Kč | 535,66 Kč |
| 500 | 4,04632 Kč | 2 023,16 Kč |
| 1 000 | 3,62383 Kč | 3 623,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88429 Kč | 8 652,87 Kč |
| 6 000 | 2,63105 Kč | 15 786,30 Kč |
| 9 000 | 2,56498 Kč | 23 084,82 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

