Mosfet Array 100V 2.5A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP10C150M

DigiKey Part Number
5048-XP10C150MTR-ND - Tape & Reel (TR)
5048-XP10C150MCT-ND - Cut Tape (CT)
5048-XP10C150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP10C150M
Description
MOSFET N/P-CH 100V 2.5A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2.5A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta)
Rds On (Max) @ Id, Vgs
150mOhm @ 2A, 10V, 160mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.6nC @ 10V, 51.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
960pF @ 50V, 3040pF @ 50V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65392 Kč2 826,96 Kč
1 0005,09243 Kč5 092,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09195 Kč12 275,85 Kč
6 0003,75584 Kč22 535,04 Kč
9 0003,58462 Kč32 261,58 Kč
15 0003,39216 Kč50 882,40 Kč
21 0003,27820 Kč68 842,20 Kč
30 0003,18881 Kč95 664,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč