Mosfet Array 100V 2.1A (Ta) 2.5W (Ta) Surface Mount 8-PMPAK (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP10A250YT

DigiKey Part Number
5048-XP10A250YTTR-ND - Tape & Reel (TR)
5048-XP10A250YTCT-ND - Cut Tape (CT)
5048-XP10A250YTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP10A250YT
Description
MOSFET 2N-CH 100V 2.1A PMPAK
Customer Reference
Detailed Description
Mosfet Array 100V 2.1A (Ta) 2.5W (Ta) Surface Mount 8-PMPAK (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.1A (Ta)
Rds On (Max) @ Id, Vgs
250mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 50V
Power - Max
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-PMPAK (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.