



5157676 | |
|---|---|
DigiKey Part Number | 1759-5157676-ND |
Manufacturer | |
Manufacturer Product Number | 5157676 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 5 | 99,99200 Kč | 499,96 Kč |
| 10 | 95,75100 Kč | 957,51 Kč |
| 25 | 90,71120 Kč | 2 267,78 Kč |
| 50 | 87,27180 Kč | 4 363,59 Kč |
| 100 | 84,11590 Kč | 8 411,59 Kč |
| 500 | 77,76568 Kč | 38 882,84 Kč |
| 1 000 | 75,39962 Kč | 75 399,62 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |

