



32208723 | |
|---|---|
DigiKey Part Number | 1759-32208723-ND |
Manufacturer | |
Manufacturer Product Number | 32208723 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 5 | 88,74600 Kč | 443,73 Kč |
| 10 | 84,95800 Kč | 849,58 Kč |
| 25 | 80,44480 Kč | 2 011,12 Kč |
| 50 | 77,35880 Kč | 3 867,94 Kč |
| 100 | 74,53170 Kč | 7 453,17 Kč |
| 500 | 68,84276 Kč | 34 421,38 Kč |
| 1 000 | 66,72324 Kč | 66 723,24 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |


