RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32208595

DigiKey Part Number
1759-32208595TR-ND - Tape & Reel (TR)
1759-32208595CT-ND - Cut Tape (CT)
1759-32208595DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32208595
Description
SENSOR RTD 100OHM 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 170°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
533,26000 Kč166,30 Kč
1031,65900 Kč316,59 Kč
2529,77320 Kč744,33 Kč
5028,49320 Kč1 424,66 Kč
10027,31450 Kč2 731,45 Kč
50024,94972 Kč12 474,86 Kč
1 00024,06983 Kč24 069,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,03710 Kč76 148,40 Kč
8 00018,56873 Kč148 549,84 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč