



32208541 | |
|---|---|
DigiKey Part Number | 1759-32208541-ND |
Manufacturer | |
Manufacturer Product Number | 32208541 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 2 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 5 | 181,25400 Kč | 906,27 Kč |
| 10 | 174,13600 Kč | 1 741,36 Kč |
| 25 | 165,62400 Kč | 4 140,60 Kč |
| 50 | 159,80320 Kč | 7 990,16 Kč |
| 100 | 154,46340 Kč | 15 446,34 Kč |
| 500 | 143,70906 Kč | 71 854,53 Kč |
| 1 000 | 139,70137 Kč | 139 701,37 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |


