32208503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32208503

32208527

DigiKey Part Number
1759-32208527-ND
Manufacturer
Manufacturer Product Number
32208527
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 300°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,82000 Kč85,82 Kč
576,78000 Kč383,90 Kč
1073,46700 Kč734,67 Kč
2569,50560 Kč1 737,64 Kč
5066,79760 Kč3 339,88 Kč
10064,31260 Kč6 431,26 Kč
50059,31592 Kč29 657,96 Kč
Unit Price without VAT:85,82000 Kč
Unit Price with VAT:103,84220 Kč