



32208520 | |
|---|---|
DigiKey Part Number | 1759-32208520-ND |
Manufacturer | |
Manufacturer Product Number | 32208520 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 64,54800 Kč | 322,74 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 58,26520 Kč | 1 456,63 Kč |
| 50 | 55,93440 Kč | 2 796,72 Kč |
| 100 | 53,79480 Kč | 5 379,48 Kč |
| 500 | 49,49228 Kč | 24 746,14 Kč |
| 1 000 | 47,89014 Kč | 47 890,14 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

