



32208503 | |
|---|---|
DigiKey Part Number | 1759-32208503-ND |
Manufacturer | |
Manufacturer Product Number | 32208503 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 5 | 70,17600 Kč | 350,88 Kč |
| 10 | 67,08900 Kč | 670,89 Kč |
| 25 | 63,40560 Kč | 1 585,14 Kč |
| 50 | 60,89000 Kč | 3 044,50 Kč |
| 100 | 58,58440 Kč | 5 858,44 Kč |
| 500 | 53,94974 Kč | 26 974,87 Kč |
| 1 000 | 52,22371 Kč | 52 223,71 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

