RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208501

DigiKey Part Number
1759-32208501-ND
Manufacturer
Manufacturer Product Number
32208501
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 300°C
Manufacturer
Yageo Nexensos
Termination
PC Pins
Series
Temperature Coefficient
3850ppm/°C
Packaging
Bulk
Current
0.7 mA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
500 Ohms
Package / Case
Radial
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
570,17600 Kč350,88 Kč
1067,08900 Kč670,89 Kč
2563,40560 Kč1 585,14 Kč
5060,89000 Kč3 044,50 Kč
10058,58440 Kč5 858,44 Kč
50053,94974 Kč26 974,87 Kč
1 00052,22371 Kč52 223,71 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč