



32208429 | |
|---|---|
DigiKey Part Number | 1759-32208429-ND |
Manufacturer | |
Manufacturer Product Number | 32208429 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 5 | 115,86600 Kč | 579,33 Kč |
| 10 | 111,05800 Kč | 1 110,58 Kč |
| 25 | 105,30920 Kč | 2 632,73 Kč |
| 50 | 101,38680 Kč | 5 069,34 Kč |
| 100 | 97,79190 Kč | 9 779,19 Kč |
| 500 | 90,55262 Kč | 45 276,31 Kč |
| 1 000 | 87,85563 Kč | 87 855,63 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

